
533MHz 32-bit Digital Signal Processor (DSP) with 1MB memory, featuring a Blackfin core architecture. This surface mount BGA package offers 54 I/Os, including SPI, CAN, SSP, and UART interfaces, with 3 UART channels. Operates from 800mV to 1.375V, with a temperature range of -40°C to 85°C. Includes 32KB RAM and is RoHS compliant.
Analog Devices ADSP-BF538BBCZ-5F8 technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Core Architecture | Blackfin |
| Data Bus Width | 16b |
| Density | 1MB |
| Frequency | 533MHz |
| Height | 1.31mm |
| Interface | SPI, CAN, SSP, UART |
| Lead Free | Contains Lead |
| Length | 17mm |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1MB |
| Memory Type | SRAM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.375V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of I/Os | 54 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 3 |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Blackfin |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-BF538BBCZ-5F8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
