
600MHz Digital Signal Processor (DSP) featuring a Blackfin core architecture. This surface mount IC, housed in a BGA package, offers 196KB of FLASH memory and 64KB of RAM. It supports multiple interfaces including SPI (2 channels), USB, CAN, SSP, and UART (3 channels), with 152 I/Os. Operating from 900mV to 3.6V, this processor is designed for demanding multimedia applications.
Analog Devices ADSP-BF542BBCZ-5A technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Core Architecture | Blackfin |
| Data Bus Width | 16b |
| Frequency | 600MHz |
| Height | 1.36mm |
| Interface | SPI, USB, CAN, SSP, UART |
| Lead Free | Contains Lead |
| Length | 17.2mm |
| Max Frequency | 600MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 196KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of I/Os | 152 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 11 |
| Number of UART Channels | 3 |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Blackfin® |
| Width | 17.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-BF542BBCZ-5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
