
600MHz Blackfin Digital Signal Processor (DSP) featuring a 16-bit data bus and 64KB RAM. This surface mount BGA package offers 196KB ROM, multiple interfaces including SPI, USB, CAN, SSP, and 3 UART channels. Operating between 0°C and 70°C with a supply voltage range of 0.9V to 3.6V, this RoHS compliant component is designed for high-performance multimedia applications.
Sign in to ask questions about the Analog Devices ADSP-BF542KBCZ-6A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADSP-BF542KBCZ-6A technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Core Architecture | Blackfin |
| Data Bus Width | 16b |
| Frequency | 600MHz |
| Height | 1.7mm |
| Interface | SPI, USB, CAN, SSP, UART |
| Lead Free | Contains Lead |
| Length | 17mm |
| Max Frequency | 600MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 196KB |
| Memory Type | ROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of UART Channels | 3 |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Blackfin® |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-BF542KBCZ-6A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
