
The ADSP-BF542MBBCZ-5M is a 196KB 16-bit 600MHz Blackfin digital signal processor with 64KB RAM and three UART channels. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 900mV. The device is packaged in a BGA package and is RoHS compliant. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Analog Devices ADSP-BF542MBBCZ-5M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADSP-BF542MBBCZ-5M technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Core Architecture | Blackfin |
| Data Bus Width | 16b |
| Frequency | 600MHz |
| Interface | SPI, USB, CAN, SSP, UART |
| Lead Free | Contains Lead |
| Max Frequency | 600MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 196KB |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of UART Channels | 3 |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Blackfin® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-BF542MBBCZ-5M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
