
High-performance convergent multimedia digital signal processor featuring a 533MHz Blackfin core architecture. This BGA package offers 16-bit data bus width, 64KB RAM, and 260KB ROM. Supports SPI, CAN, SSP, and UART interfaces with 152 I/Os. Operates from 900mV to 3.6V, with a temperature range of -40°C to 85°C. Surface mountable with copper, tin, and silver contact plating.
Sign in to ask questions about the Analog Devices ADSP-BF544MBBCZ-5M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADSP-BF544MBBCZ-5M technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Core Architecture | Blackfin |
| Data Bus Width | 16b |
| Frequency | 533MHz |
| Height | 1.7mm |
| Interface | SPI, CAN, SSP, UART |
| Lead Free | Contains Lead |
| Length | 17mm |
| Max Frequency | 533MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 260KB |
| Memory Type | ROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of I/Os | 152 |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Blackfin® |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-BF544MBBCZ-5M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
