
600MHz Blackfin® digital signal processor featuring a 16-bit data bus and 64KB RAM. This surface mount BGA package offers 152 I/Os and supports SPI, USB, SSP, and UART interfaces. Operating between 0°C and 70°C with a supply voltage range of 900mV to 3.6V, it includes 11 timers/counters and 324KB ROM.
Analog Devices ADSP-BF547KBCZ-6A technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Core Architecture | Blackfin |
| Data Bus Width | 16b |
| Frequency | 600MHz |
| Height | 1.7mm |
| Interface | SPI, USB, SSP, UART |
| Lead Free | Contains Lead |
| Length | 17mm |
| Max Frequency | 600MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 324KB |
| Memory Type | ROM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of I/Os | 152 |
| Number of Timers/Counters | 11 |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Blackfin® |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-BF547KBCZ-6A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
