
High-performance convergent multimedia Blackfin processor, operating at 600MHz. Features a 16-bit data bus, 64KB RAM, and 324KB ROM. Includes 152 I/Os, 2 I2C channels, 11 PWM channels, 3 SPI channels, 11 timers/counters, and 4 UART channels. Surface mountable in a BGA package with copper, tin, and silver contact plating. Operates from -40°C to 85°C with a supply voltage range of 0.9V to 3.6V.
Analog Devices ADSP-BF547MBBCZ-5M technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Core Architecture | Blackfin |
| Data Bus Width | 16b |
| Frequency | 600MHz |
| Height | 0.65mm |
| Interface | SPI, USB, SSP, UART |
| Lead Free | Contains Lead |
| Length | 17.2mm |
| Max Frequency | 600MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 324KB |
| Memory Type | ROM, |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of I/Os | 152 |
| Number of I2C Channels | 2 |
| Number of PWM Channels | 11 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 11 |
| Number of UART Channels | 4 |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Blackfin® |
| Width | 17.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-BF547MBBCZ-5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
