
High-performance convergent multimedia digital signal processor featuring a 16-bit Blackfin core architecture operating at up to 533MHz. This surface-mount BGA package offers 64KB RAM and 324KB ROM, with interfaces including SPI, USB, CAN, SSP, and UART. Designed for demanding applications, it operates across a wide temperature range of -40°C to 85°C with a supply voltage from 0.9V to 3.6V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADSP-BF548BBCZ-5A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADSP-BF548BBCZ-5A technical specifications.
| Package/Case | BGA |
| Core Architecture | Blackfin |
| Data Bus Width | 16b |
| Frequency | 533MHz |
| Height | 1.7mm |
| Interface | SPI, USB, CAN, SSP, UART |
| Lead Free | Contains Lead |
| Length | 17mm |
| Max Frequency | 533MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 324KB |
| Memory Type | ROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Timers/Counters | 11 |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Blackfin® |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-BF548BBCZ-5A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
