High Performance Convergent Multimedia Blackfin Processor
Analog Devices ADSP-BF548BBCZ-5AA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 400 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B400 |
| Width | 17 |
| Length | 17 |
| Pin Count | 400 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.25 |
| Supply Voltage-Min | 1.188 |
| Supply Voltage-Max | 1.43 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 16 |
| Address Bus Width | 13 |
| RoHS | Yes |
| Eccn Code | 5A992.C |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADSP-BF548BBCZ-5AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.