
600MHz Blackfin Symmetric Multi-Processor, a 32-bit digital signal processor featuring a Blackfin core architecture. This surface mount BGA package offers 48 I/Os, 32KB RAM, and 14 timers/counters, including one UART channel. Operating across a temperature range of -40°C to 85°C, it supports SPI, UART, and SSP interfaces with a supply voltage range of 800mV to 3.6V.
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Core Architecture | Blackfin |
| Data Bus Width | 32b |
| Frequency | 600MHz |
| Interface | SPI, UART, SSP |
| Lead Free | Contains Lead |
| Max Frequency | 600MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of I/Os | 48 |
| Number of Timers/Counters | 14 |
| Number of UART Channels | 1 |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Blackfin® |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
