
The ADSP-BF561SBBCZ-6A is a 32KB 16-bit digital signal processor with a maximum operating frequency of 600MHz. It is packaged in a BGA package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The ADSP-BF561SBBCZ-6A is a member of the Analog Devices family of digital signal processors.
Sign in to ask questions about the Analog Devices ADSP-BF561SBBCZ-6A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADSP-BF561SBBCZ-6A technical specifications.
| Package/Case | BGA |
| Data Bus Width | 16b |
| Frequency | 600MHz |
| Max Frequency | 600MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-BF561SBBCZ-6A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
