
600MHz Blackfin Symmetric Multi-Processor, a digital signal processor (DSP) featuring a 16-bit data bus width and 32KB RAM. This surface mount device operates within a temperature range of -40°C to 85°C, with a supply voltage from 800mV to 1.375V. Connectivity is provided via SPI, UART, and SSP interfaces, with one SPI and one UART channel available. The BGA package measures 27.2mm in length and width, with a height of 1.83mm.
Analog Devices ADSP-BF561SBBZ500 technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Core Architecture | Blackfin |
| Data Bus Width | 16b |
| Frequency | 600MHz |
| Height | 1.83mm |
| Interface | SPI, UART, SSP |
| Lead Free | Contains Lead |
| Length | 27.2mm |
| Max Frequency | 600MHz |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.375V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 14 |
| Number of UART Channels | 1 |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Blackfin® |
| Termination | SMD/SMT |
| Width | 27.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-BF561SBBZ500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
