
600MHz Blackfin Symmetric Multi-Processor, a digital signal processor (DSP) featuring a 16-bit data bus and 32KB of SRAM. This surface mount BGA package offers 48 I/Os, 14 timers/counters, and one UART channel, with interfaces including SPI and SSP. Operating between -40°C and 85°C, it requires a supply voltage range of 800mV to 1.419V.
Analog Devices ADSP-BF561SBBZ600 technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Core Architecture | Blackfin |
| Data Bus Width | 16b |
| Frequency | 600MHz |
| Height | 1.63mm |
| Interface | SPI, UART, SSP |
| Lead Free | Contains Lead |
| Length | 27mm |
| Max Frequency | 600MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.419V |
| Memory Type | SRAM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of I/Os | 48 |
| Number of Timers/Counters | 14 |
| Number of UART Channels | 1 |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Blackfin® |
| Termination | SMD/SMT |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-BF561SBBZ600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
