
Analog Devices ADSP-BF561SKBCZ-5V technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Core Architecture | Blackfin |
| Data Bus Width | 32b |
| Frequency | 600MHz |
| Interface | SPI, UART, SSP |
| Lead Free | Contains Lead |
| Max Frequency | 600MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.375V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Timers/Counters | 14 |
| Number of UART Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | Blackfin® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-BF561SKBCZ-5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
