
600MHz Blackfin Symmetric Multi-Processor, a digital signal processor (DSP) featuring a 16-bit data bus width and 32KB RAM. This surface mount device, packaged in BGA with copper, tin, and silver plating, operates with a core architecture designed for consumer multimedia applications. It offers 12 PWM channels, 1 SPI channel, 1 UART channel, and 14 timers/counters, with interfaces including SPI, UART, and SSP. Operating between 0°C and 70°C, it requires a supply voltage from 800mV to 1.375V.
Sign in to ask questions about the Analog Devices ADSP-BF561SKBZ500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADSP-BF561SKBZ500 technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Core Architecture | Blackfin |
| Data Bus Width | 16b |
| Frequency | 600MHz |
| Height | 1.83mm |
| Interface | SPI, UART, SSP |
| Length | 27.2mm |
| Max Frequency | 600MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.375V |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of I/Os | 48 |
| Number of PWM Channels | 12 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 14 |
| Number of UART Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Blackfin® |
| Termination | SMD/SMT |
| Width | 27.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-BF561SKBZ500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
