
600MHz Blackfin Symmetric Multi-Processor, a digital signal processor (DSP) featuring a 16-bit data bus and 328KB of FLASH memory. This surface mount device operates within a 0°C to 70°C temperature range, powered by a supply voltage between 800mV and 1.419V. Connectivity is provided via SPI, UART, and SSP interfaces, with 14 timers/counters and 48 I/Os. The BGA package measures 27.2mm in length and width, with a height of 1.83mm.
Analog Devices ADSP-BF561SKBZ600 technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Core Architecture | Blackfin |
| Data Bus Width | 16b |
| Frequency | 600MHz |
| Height | 1.83mm |
| Interface | SPI, UART, SSP |
| Lead Free | Contains Lead |
| Length | 27.2mm |
| Max Frequency | 600MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.419V |
| Memory Size | 328KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of I/Os | 48 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 14 |
| Number of UART Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Blackfin® |
| Width | 27.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-BF561SKBZ600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
