
400MHz Blackfin Digital Signal Processor (DSP) featuring a 32KB RAM and 68KB memory. This surface mount IC operates with a supply voltage range of 1.33V to 1.47V and includes I2C, SPI (2 channels), IrDA, and UART (1 channel) interfaces. Designed for industrial and general-purpose applications, it offers 32 I/Os and 4 timers/counters within a compact 9mm x 9mm x 0.95mm LFCSP EP package. Operating temperature range is -40°C to 85°C.
Analog Devices ADSP-BF592KCPZ technical specifications.
| Package/Case | LFCSP EP |
| Core Architecture | Blackfin |
| Frequency | 400MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, IrDA, UART |
| Lead Free | Contains Lead |
| Length | 9mm |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.47V |
| Memory Size | 68KB |
| Min Supply Voltage | 1.33V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Blackfin® |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-BF592KCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
