Blackfin Dual-Core Processor up to 800 MHz for High Performance Digital Signal Processing Applications
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADSP-BF606KBCZ-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADSP-BF606KBCZ-4 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 349 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B349 |
| Width | 19 |
| Length | 19 |
| Pin Count | 349 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.25 |
| Supply Voltage-Min | 1.19 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 60 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| Bit Size | 32 |
| Speed | 400 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADSP-BF606KBCZ-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.