The ADSP-BF700KCPZ-2 is a digital signal processor with 88 terminals in a QUAD terminal position. It operates within a commercial temperature grade and has a supply voltage range of 1.7 to 1.9V. The device has a maximum clock frequency of 200MHz. It is packaged in an HVQCCN package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADSP-BF700KCPZ-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 88 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N88 |
| Width | 12 |
| Length | 12 |
| Pin Count | 88 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Clock Frequency-Max | 200 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| Eccn Code | 5A992.C |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADSP-BF700KCPZ-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.