The ADSP-BF704BCPZ-4 is an industrial-grade digital signal processor from Analog Devices. It operates within a temperature range of -40 to 85 degrees Celsius and has a nominal supply voltage of 1.8V, with a minimum and maximum voltage of 1.7V and 1.9V, respectively. The device features a clock frequency of up to 400MHz and is available in an 88-pin HVQCCN package.
Analog Devices ADSP-BF704BCPZ-4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 88 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N88 |
| Width | 12 |
| Length | 12 |
| Pin Count | 88 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Clock Frequency-Max | 400 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| Eccn Code | 5A992.C |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADSP-BF704BCPZ-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.