The ADSP-BF706KCPZ-3 is a digital signal processor from Analog Devices. It operates within a temperature range of 0 to 70 degrees Celsius. The device is supplied with a voltage between 1.7 and 1.9 volts. It has a maximum clock frequency of 300 MHz. The processor is packaged in an 88-pin HVQCCN package.
Analog Devices ADSP-BF706KCPZ-3 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 88 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N88 |
| Width | 12 |
| Length | 12 |
| Pin Count | 88 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Clock Frequency-Max | 300 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| Eccn Code | 5A992.C |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADSP-BF706KCPZ-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.