The ADSP-BF707BBCZ-3 is an industrial digital signal processor with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a supply voltage range of 1.045 to 1.155 volts and a maximum clock frequency of 200 MHz. The processor is packaged in a 12mm x 12mm LFBGA-184 package with 184 terminals positioned on the bottom. It is designed for industrial applications and is suitable for use in a variety of environments.
Analog Devices ADSP-BF707BBCZ-3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 184 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B184 |
| Width | 12 |
| Length | 12 |
| Pin Count | 184 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.045 |
| Supply Voltage-Max | 1.155 |
| Clock Frequency-Max | 200 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| Eccn Code | 5A992.C |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADSP-BF707BBCZ-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.