The ADSP-BF707KBCZ-3 is a digital signal processor from Analog Devices with a commercial temperature grade and a maximum operating temperature of 70 degrees Celsius. It has a nominal supply voltage of 1.8V and a pin count of 184. The processor is packaged in a 12mm x 12mm LFBGA package with terminals on the bottom. It operates within a temperature range of 0 to 70 degrees Celsius.
Analog Devices ADSP-BF707KBCZ-3 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 184 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B184 |
| Width | 12 |
| Length | 12 |
| Pin Count | 184 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Clock Frequency-Max | 300 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| Eccn Code | 5A992.C |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADSP-BF707KBCZ-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.