The ADSP-CM402CSWZ-FF is a 120-pin quad flat package microprocessor with a supply voltage range of 3.13 to 3.47V and a maximum clock frequency of 60MHz. It has a 32-bit RISC architecture and a 16-bit external data bus width. The device operates within a temperature range of -40 to 105 degrees Celsius and is classified as industrial temperature grade. The microprocessor is available in a 14mm x 14mm HLFQFP package.
Analog Devices ADSP-CM402CSWZ-FF technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 120 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G120 |
| Width | 14 |
| Length | 14 |
| Pin Count | 120 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.13 |
| Supply Voltage-Max | 3.47 |
| Clock Frequency-Max | 60 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 16 |
| Address Bus Width | 5 |
| Bit Size | 32 |
| Speed | 100 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADSP-CM402CSWZ-FF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.