The ADSP-CM407CSWZ-DF is a 32-bit RISC microprocessor with a 16-bit external data bus and a 24-bit address bus. It operates at a maximum clock frequency of 150 MHz and has a supply voltage range of 3.13V to 3.47V. The device is packaged in a 176-pin quad flat pack (HLFQFP) and is rated for industrial temperature operation from -40°C to 105°C.
Analog Devices ADSP-CM407CSWZ-DF technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Pin Count | 176 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.13 |
| Supply Voltage-Max | 3.47 |
| Clock Frequency-Max | 60 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 150 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADSP-CM407CSWZ-DF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.