The ADSP-CM408FBSWZENG is an industrial-grade digital signal processor with a 16-bit architecture and 176 pins in a QFP package. It operates within a temperature range of -40°C to 105°C and has a nominal supply voltage of 3.3V. The device supports a maximum clock frequency of 60 MHz and features a 15-bit external data bus and a 24-bit address bus.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADSP-CM408FBSWZENG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Pin Count | 176 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.13 |
| Supply Voltage-Max | 3.47 |
| Clock Frequency-Max | 60 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, MIXED |
| External Data Bus Width | 15 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADSP-CM408FBSWZENG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.