This 400-pin LFBGA digital signal processor from Analog Devices operates within an industrial temperature range of -40 to 85 degrees Celsius. The device has a nominal supply voltage of 1.1V, with a minimum and maximum voltage of 1.05V and 1.15V, respectively. It features a 16-bit external data bus and a 16-bit address bus. The processor is designed for use in a variety of applications, including those requiring high-performance digital signal processing.
Analog Devices ADSP-SC572BBCZ-42 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 400 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B400 |
| Width | 17 |
| Length | 17 |
| Pin Count | 400 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.05 |
| Supply Voltage-Max | 1.15 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADSP-SC572BBCZ-42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.