The ADSP-SC582BBCZ-4A is a microprocessor circuit with 349 terminals, packaged in a 19x19mm LFBGA with 32x23mm BGA529 footprint. It operates over an industrial temperature range of -40 to 85 degrees Celsius, with a nominal supply voltage of 1.1V, a minimum of 1.05V, and a maximum of 1.15V. The device has a maximum clock frequency of 500 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADSP-SC582BBCZ-4A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 349 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B349 |
| Width | 19 |
| Length | 19 |
| Pin Count | 349 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.05 |
| Supply Voltage-Max | 1.15 |
| Clock Frequency-Max | 500 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADSP-SC582BBCZ-4A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.