The ADSP-SC583BBCZ-4A is an industrial-grade microprocessor circuit with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a supply voltage range of 1.05 to 1.15 volts and a clock frequency of up to 500 MHz. The device is packaged in a 349-pin LFBGA with a 19x19mm footprint and is suitable for use in a variety of industrial applications.
Analog Devices ADSP-SC583BBCZ-4A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 349 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B349 |
| Width | 19 |
| Length | 19 |
| Pin Count | 349 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.05 |
| Supply Voltage-Max | 1.15 |
| Clock Frequency-Max | 500 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADSP-SC583BBCZ-4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.