The ADSP-SC589KBCZ-5B is a microprocessor circuit from Analog Devices with a commercial temperature grade and a supply voltage range of 1.05-1.15V. It operates within a temperature range of 0-70C and features a 349-pin CSPBGA package. The circuit is designed for use in various applications, including those requiring high-performance processing capabilities.
Analog Devices ADSP-SC589KBCZ-5B technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 349 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B349 |
| Width | 19 |
| Length | 19 |
| Pin Count | 529 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.05 |
| Supply Voltage-Max | 1.15 |
| Clock Frequency-Max | 500 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADSP-SC589KBCZ-5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.