
The ADSP-TS101SAB1-000 is a surface mount digital signal processor with 768KB of RAM and a 128-bit data bus. It operates at a maximum frequency of 300MHz and has a maximum supply voltage of 3.45V. The device is packaged in a BGA-625 package and has a maximum operating temperature of 85°C. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Analog Devices ADSP-TS101SAB1-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADSP-TS101SAB1-000 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 128b |
| Frequency | 300MHz |
| Lead Free | Contains Lead |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 768KB |
| RoHS Compliant | No |
| Series | TigerSHARC® |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADSP-TS101SAB1-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
