
The ADSP-TS201SABPZ060 is a 32-bit digital signal processor from Analog Devices. It operates at a maximum frequency of 600MHz and has 3MB of RAM. The processor is packaged in a BGA-576 package and is suitable for surface mount applications. It can operate over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Analog Devices ADSP-TS201SABPZ060 technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Data Bus Width | 32b |
| Frequency | 600MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Frequency | 600MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.63V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 44 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 3MB |
| RoHS Compliant | Yes |
| Series | TigerSHARC® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-TS201SABPZ060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
