
The ADSP-TS201SWBP-050 is a surface mount digital signal processor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a 25 X 25 MM BGA-576 package and has a RAM size of 3MB. The device is not RoHS compliant and contains lead. It operates at frequencies up to 500MHz and has a supply voltage range of 1V to 2.63V.
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Frequency | 500MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.63V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Packaging | Tray |
| RAM Size | 3MB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
