
500/600 MHz TigerSHARC Processor with 24 Mbit on-chip embedded DRAM
Sign in to ask questions about the Analog Devices ADSP-TS201SYBPZ050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADSP-TS201SYBPZ050 technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Data Bus Width | 32b |
| Frequency | 600MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Frequency | 500MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.1V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 1.05V |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 3MB |
| RoHS Compliant | Yes |
| Series | TigerSHARC® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-TS201SYBPZ050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
