64-BIT, 125MHz, OTHER DSP, PBGA576, 25 X 25 MM, MS-034, BGA-576
Sign in to ask questions about the Analog Devices ADSP-TS202SABP-050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADSP-TS202SABP-050 technical specifications.
| Data Bus Width | 32b |
| Frequency | 500MHz |
| Lead Free | Contains Lead |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.63V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Packaging | Tray |
| RAM Size | 1.5MB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADSP-TS202SABP-050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.