
500 MHz TigerSHARC Processor with 12 Mbit on-chip embedded DRAM
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Data Bus Width | 32b |
| Frequency | 500MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.63V |
| Memory Size | 12MB |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 1.05V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 1.5MB |
| RoHS Compliant | Yes |
| Series | TigerSHARC® |
| RoHS | Compliant |
