The ADSP-TS203SABP-X is a 32-bit digital signal processor with a 32-bit address bus and 32-bit external data bus. It operates within a temperature range of -40°C to 85°C and is packaged in a 25 x 25 mm, MS-034, EBGA-576 package. The device has 576 terminals and is designed for industrial temperature grade applications. The supply voltage is 1.05V maximum and 0.95V minimum, with a nominal voltage of 1V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADSP-TS203SABP-X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 576 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B576 |
| Width | 25 |
| Length | 25 |
| Pin Count | 576 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADSP-TS203SABP-X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.