The ADSP-TS203SBBPZ050 is a 32-bit digital signal processor from Analog Devices. It operates within a temperature range of 0 to 85°C and has a nominal supply voltage of 1.05V. The device is packaged in an EDBGA-576 format. It features a 32-bit external data bus and a 32-bit address bus. The ADSP-TS203SBBPZ050 is designed for use in digital signal processing applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 576 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B576 |
| Width | 25 |
| Length | 25 |
| Pin Count | 576 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.05 |
| Supply Voltage-Min | 1 |
| Supply Voltage-Max | 1.1 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |