32-bit floating-point digital signal processor (DSP) operating at 66 MHz, delivering 198 MFLOPS. Features a 3.3V nominal supply voltage (3.13V to 3.6V range) and an industrial temperature grade (-55°C to 110°C). Includes 557056 bytes of RAM, a 24-bit address bus, and a 32-bit external data bus. Equipped with 12 I/O lines and DMA channels. Packaged in a 208-pin S-PQFP-G208 (28x28mm) with QUAD terminal position.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 110 |
| Number of Terminals | 208 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.13 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 12 |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 60 |
| ROM (words) | 0 |
| RAM (bytes) | 557056 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | YES |
| DAC Channels | NO |
| Eccn Code | 3A991.A.2 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |