DSP Floating-Point 32-Bit/40-Bit 200MHz 200MIPS 136-Pin CSP-BGA T/R
Analog Devices ADSP21262SKBCZ200R technical specifications.
| Package/Case | BGA |
| Core Architecture | SHARC |
| Data Bus Width | 32b |
| Frequency | 200MHz |
| Interface | SPI, DAI |
| Lead Free | Contains Lead |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.47V |
| Memory Size | 512KB |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 16 |
| Operating Supply Voltage | 1.26V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 256KB |
| RoHS Compliant | Yes |
| Series | SHARC® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP21262SKBCZ200R to view detailed technical specifications.
No datasheet is available for this part.