The SHARC processor is a 32-bit and 40-bit floating-point DSP for high-performance audio and general-purpose signal-processing applications. It uses a SIMD computational architecture and operates at up to 400 MHz with peak performance of 2.4 GFLOPS. On-chip memory includes 2 Mbits of SRAM and 6 Mbits of mask-programmable ROM. Integrated peripherals include a digital applications interface, S/PDIF receiver/transmitter, eight serial ports, asynchronous sample-rate converters, SPI, UART, TWI, PWM, and a 32-bit external memory interface. Package options include 256-ball BGA_ED and 208-lead LQFP_EP versions with commercial and industrial temperature-grade ordering options.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADSP-21369 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Processor family | SHARC |
| Core architecture | SIMD |
| Data formats | 32-bit fixed-point; 32-bit/40-bit floating-point |
| Maximum core clock frequency | 400MHz |
| Minimum instruction cycle time | 2.5ns |
| Peak floating-point performance | 2.4GFLOPS |
| On-chip SRAM | 2Mbit |
| On-chip ROM | 6Mbit |
| External memory interface width | 32/16/8bits |
| SDRAM memory bus width | 32/16bits |
| Serial ports | 8 |
| S/PDIF transceiver | 1 |
| Asynchronous sample rate converters | 4 independent SRC units |
| PWM outputs | 16 |
| DMA channels | 34 |
| SPI-compatible ports | 2 |
| UARTs | 2 |
| TWI interface | I2C-standard compliant two-wire interface |
| External I/O supply voltage | 3.13 to 3.47V |
| Package options | 256-ball BGA_ED; 208-lead LQFP_EP |
Download the complete datasheet for Analog Devices ADSP-21369 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices ADSP-21369
Evaluation system manual for the ADSP-21369 SHARC processor, featuring the AD1835A audio codec, SDRAM, SRAM, and flash memory for audio application development.