Single-core SHARC+ digital signal processor supports fixed-point and 32-bit, 40-bit, and 64-bit floating-point processing. The processor family operates at up to 1 GHz and integrates up to 640 kB of L1 SRAM with parity and up to 1 MB of L2 SRAM with ECC. External memory support includes a 16-bit DDR3 and DDR3L SDRAM interface on BGA package options. Integrated peripherals include serial audio, I2C, UART, SPI, link ports, S/PDIF, timers, GPIO, DMA, security, and hardware acceleration features. RoHS-compliant package options include 400-ball CSP_BGA and 120-lead LQFP_EP variants.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADSP-21566 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Processor architecture | SHARC+ single core |
| Processor type | Fixed-point and floating-point DSP |
| Maximum core frequency | 1GHz |
| Floating-point support | 32, 40, 64bit |
| Fixed-point support | 32bit |
| L1 SRAM | 640kB |
| L1 memory protection | Parity |
| L2 SRAM | Up to 1MB |
| L2 memory protection | ECC |
| External memory interface | 16bit |
| External memory type | DDR3/DDR3L SDRAM |
| I2C interfaces | 6 |
| UART interfaces | 3 |
| SPI interfaces | 1 SPI, 2 Quad SPI, 1 Octal SPI |
| Link ports | 2 |
| Timers | 10 timers plus 1 counter |
| CSP_BGA package | 400-ball, 17 mm x 17 mm, 0.8 mm pitch |
| LQFP_EP package | 120-lead, 0.4 mm pitch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-21566 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices ADSP-21566
This note explains power sequencing for ADSP-2156x processors to mitigate indeterminate I/O voltage glitches during power-up by ramping VDD_REF before VDD_EXT.