SHARC+ digital signal processor provides a single high-performance floating-point core with up to 800 MHz operation for the ADSP-21567 speed grades. The device integrates 640 KB of L1 SRAM with parity and 512 KB of shared L2 SRAM with ECC protection. It supports 32-bit, 40-bit, and 64-bit floating-point processing, fixed-point operation, a 16-bit DDR3/DDR3L memory controller, and audio-oriented DAI peripherals. The 400-ball CSP_BGA package measures 17 mm by 17 mm with 0.8 mm pitch and is offered in consumer and industrial junction-temperature ranges. RoHS-compliant orderable models and AEC-Q100-qualified automotive models are documented for the family.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADSP-21567 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core architecture | SHARC+ single core |
| Maximum core clock | 800MHz |
| L1 SRAM | 640KB |
| L2 SRAM | 512KB |
| Floating-point support | 32, 40, 64bits |
| Fixed-point support | 32bits |
| External memory controller | 16 DDR3/DDR3Lbits |
| SPORT interfaces | 8 full SPORT interfaces with TDM and I2S modes |
| S/PDIF interfaces | 2 receive/transmit |
| ASRC pairs | 8 |
| Precision clock generators | 4 |
| I2C interfaces | 6 |
| UART interfaces | 3 |
| Quad SPI interfaces | 2 |
| Octal SPI interfaces | 1 |
| Link ports | 2 |
| General-purpose timers | 10 |
| Housekeeping ADC | 4-channel 12-bit |
| GPIO pins | 40 GPIO plus 28 DAI pins |
| Package size | 17 x 17 x 1.28mm |
| Package pitch | 0.8mm |
| Industrial junction temperature | -40 to +125°C |
| Consumer junction temperature | 0 to +110°C |
| Core supply voltage | 0.95 to 1.05V |
| External I/O supply voltage | 3.13 to 3.47V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-21567 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices ADSP-21567
This note explains power sequencing for ADSP-2156x processors to mitigate indeterminate I/O voltage glitches during power-up by ramping VDD_REF before VDD_EXT.