
The ADSP2185BST133 is a 16-bit digital signal processor from Analog Devices, packaged in a surface mount LQFP package. It operates over a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device has a nominal supply current of 12.4mA and a maximum supply voltage of 5.5V. It features a 33.3MHz operating frequency and 80KB of RAM. The ADSP2185BST133 is packaged in a tray and is plated with tin and lead.
Checking distributor stock and pricing after the page loads.
Analog Devices ADSP2185BST133 technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Lead |
| Data Bus Width | 16b |
| Frequency | 33.3MHz |
| Max Frequency | 33.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 12.4mA |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| RAM Size | 80KB |
| RoHS | Not Compliant |
