
High-performance digital signal processor (DSP) featuring 16/32-bit fixed-point numeric format and a maximum speed of 400 MHz. This integrated circuit offers 4MB of Flash program memory and 68KB of RAM, supporting a Modified Harvard architecture. The device includes 12 ADC channels and 35 programmable I/Os, with SPI and UART interfaces. Packaged in a 120-pin LQFP EP (Low Profile Quad Flat Package, Exposed Pad) with gull-wing leads for surface mounting, it operates from 3.3V or 5V and functions within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADSPBF506FBSWZ-ENG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP EP |
| Package Description | Low Profile Quad Flat Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 120 |
| PCB | 120 |
| Package Length (mm) | 14 |
| Package Width (mm) | 14 |
| Package Height (mm) | 1.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BEE |
| Data Bus Width | 16|32bit |
| Instruction Set Architecture | Modified Harvard |
| Numeric and Arithmetic Format | Fixed-Point |
| Program Memory Type | Flash |
| Program Memory Size | 4MB |
| RAM Size | 68KB |
| Maximum Speed | 400MHz |
| ADC Channels | 12 |
| Number of ADCs | Single |
| Number of Programmable I/Os | 35 |
| Device Input Clock Speed | 400MHz |
| Typical Operating Supply Voltage | 3.3|5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Interface Type | SPI/UART |
| I2C | 0 |
| CAN | 0 |
| UART | 2 |
| Ethernet | 0 |
| USART | 0 |
| USB | 0 |
| SPI | 2 |
| I2S | 0 |
| Programmability | Yes |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 3A991.a.2 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices ADSPBF506FBSWZ-ENG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.