The SHARC+ digital signal processor combines a 1000 MHz SHARC+ core with a 1200 MHz Arm Cortex-A55 core for audio and floating-point processing. It includes 2 MB of shared L2 SRAM, 640 kB of SHARC L1 SRAM, Arm L1 and L2 caches, and a 16-bit DDR3/DDR3L external memory interface. The device provides serial audio, Ethernet, CAN, UART, SPI, TWI, MLB, HADC, timer, watchdog, DMA, cryptographic, and safety-oriented support functions. It is supplied in a 17 mm by 17 mm 400-ball BGA_ED package with 0.8 mm pitch and RoHS-compliant construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADSP-SC596 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Processor family | SHARC |
| SHARC+ core count | 1 |
| SHARC+ core maximum frequency | 1000MHz |
| Arm core | Cortex-A55 |
| Arm core count | 1 |
| Arm core maximum frequency | 1200MHz |
| Arm performance | 3360DMIPS |
| SHARC L1 SRAM | 640kB |
| System L2 SRAM | 2MB |
| Arm L1 instruction cache | 32kB |
| Arm L1 data cache | 32kB |
| Arm L2 cache | 256kB |
| External memory interface | 16-bit DDR3/DDR3L |
| MemDMA channels | 8 |
| SPORT interfaces | 8 |
| S/PDIF receive/transmit interfaces | 2 |
| Operating junction temperature range | -40 to +125 for B-grade orderable variants°C |
| Package ball count | 400 |
| Package size | 17 x 17mm |
| Package pitch | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-SC596 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices ADSP-SC596
An application note providing a methodology and power calculator guide for estimating power consumption in ADSP-SC596 and ADSP-SC598 SHARC+ processors.