
The ADT6401SRJZ-RL7 is a surface mount temperature sensor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum output current of 20mA and operates on a supply voltage between 2.7V and 5.5V. The sensor is packaged in a SOT-23 package and is RoHS compliant. It is available in a tape and reel packaging with 3000 units per package.
Sign in to ask questions about the Analog Devices ADT6401SRJZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADT6401SRJZ-RL7 technical specifications.
| Package/Case | SOT-23 |
| Height | 1.3mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 11 |
| Operating Supply Current | 50uA |
| Output Type | Digital |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.67S/s |
| Supply Current | 50uA |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADT6401SRJZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
