The ADT7301-3.3ART-REEL7 is a 13-bit humidity sensor with SPI interface, packaged in a SOT-23 case, suitable for operating temperatures between -40°C and 150°C. It can be supplied with voltages between 2.7V and 5.25V. The device is available on tape and reel for easy handling and mounting. This humidity sensor is designed for use in environmental sensing applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Interface | SPI, Serial, 4-WIRE |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Output Type | Digital |
| Packaging | Tape and Reel |
| Resolution | 13b |
| RoHS | Compliant |