
The ADT7302ARTZ-REEL7 is a 13-bit SPI temperature sensor available in a SOT-23 package. It operates over a temperature range of -40°C to 125°C and can be supplied with a voltage between 2.7V and 5.25V. The device has a sampling rate of 1 sample per second and a supply current of 2.2mA. It is RoHS compliant and available in tape and reel packaging with 3000 units per package.
Sign in to ask questions about the Analog Devices ADT7302ARTZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADT7302ARTZ-REEL7 technical specifications.
| Package/Case | SOT-23 |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 13 |
| Number of Channels | 1 |
| Operating Supply Current | 2.2mA |
| Output Type | Digital |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 13b |
| RoHS Compliant | Yes |
| Sampling Rate | 1S/s |
| Supply Current | 2.2mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADT7302ARTZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
