The ADT7302ARTZ-REEL72 is a relative humidity sensor from Analog Devices, featuring a 13-bit resolution and ±1°C accuracy. It operates over a temperature range of -40°C to 125°C and can be supplied with a voltage between 2.7V and 5.25V. The device outputs digital data and is available in a 6-pin SOT-23 package. It is designed for use in environmental sensing applications.
Analog Devices ADT7302ARTZ-REEL72 technical specifications.
| Interface Type | Serial (4-Wire, SPI) |
| Function | Temp Sensor |
| Resolution | 13bit |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±1°C |
| Output Type | Digital |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 6 |
| Package/Case | SOT-23 |
| Package Family Name | SOT-23 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.